7.00" (177.80mm) Capacitive HDMI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

719H/T

DigiKey Part Number
2416-719H/T-ND
Manufacturer
Manufacturer Product Number
719H/T
Description
MONITOR 7.00" CAP 1280 X 800
Customer Reference
Detailed Description
7.00" (177.80mm) Capacitive HDMI Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
Capacitive
Interface
HDMI
Dot Pixels
1280 x 800
Diagonal Screen Size
7.00" (177.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$379.00000$379.00
5$375.00000$1,875.00