



40-CBSA-4.75X5.25X0.4 | |
|---|---|
DigiKey Part Number | 40-CBSA-4.75X5.25X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 40-CBSA-4.75X5.25X0.4 |
Description | RF SHIELD 4.75" X 5.25" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 4.750" (120.65mm) X 5.250" (133.35mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.400" (10.16mm) |
Manufacturer Leader Tech Inc. | Length - Overall 5.250" (133.35mm) |
Series | Width - Overall 4.750" (120.65mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $49.03350 | $980.67 |

