
U6-PRO | |
|---|---|
DigiKey Part Number | 2173-U6-PRO-ND |
Manufacturer | |
Manufacturer Product Number | U6-PRO |
Description | DAQ DEVICE ANALOG IN |
Customer Reference | |
Detailed Description | DAQ Device |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAQ Device | |
Number of Inputs and Type | 34 - Digital I/O (4), Analog/Digital I/O (16), Analog (14) | |
Number of Outputs and Type | 22 - Analog (2), Solid State I/O (20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $660.63000 | $660.63 |




