
LJTICK-CURRENTSHUNT | |
|---|---|
DigiKey Part Number | 2173-LJTICK-CURRENTSHUNT-ND |
Manufacturer | |
Manufacturer Product Number | LJTICK-CURRENTSHUNT |
Description | OPT CURRENT T4/T7/U3/U6/UE9 |
Customer Reference | |
Detailed Description | Option Card, Current Shunt T4, T7, U3, U6, UE9 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Current Shunt | |
For Use With/Related Products | T4, T7, U3, U6, UE9 Series | |
Specifications | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.13000 | $93.13 |



