
U3A00021-1M | |
|---|---|
DigiKey Part Number | 5073-U3A00021-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00021-1M |
Description | IP67 USB 3.0 WP MA-F/A-M 30/24 S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.43000 | $96.43 |
| 10 | $81.97200 | $819.72 |
| 25 | $76.84360 | $1,921.09 |
| 50 | $73.17980 | $3,658.99 |
| 100 | $69.69210 | $6,969.21 |

