
TRD626ASZ-RED-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-15F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.81000 | $63.81 |
| 10 | $54.24100 | $542.41 |
| 25 | $50.84680 | $1,271.17 |
| 50 | $48.42220 | $2,421.11 |
| 100 | $46.11380 | $4,611.38 |

