
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.99000 | $34.99 |
| 10 | $29.73900 | $297.39 |
| 25 | $27.87760 | $696.94 |
| 50 | $26.54780 | $1,327.39 |
| 100 | $25.28170 | $2,528.17 |
| 250 | $23.70080 | $5,925.20 |

