cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KED872M51

DigiKey Part Number
2156-KED872M51-ND
Manufacturer
Kyoto Semiconductor
Manufacturer Product Number
KED872M51
Description
LED CLEAR 5MM T/H
Customer Reference
Detailed Description
LED Indication - Discrete 1.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
1.4V
Current - Test
50mA
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
870nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
9.00mm Dia
Height (Max)
9.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,409
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $91.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
185$1.63000$301.55