
TCTOA0J107M8R-ZW1 | |
|---|---|
DigiKey Part Number | 478-TCTOA0J107M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOA0J107M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOA0J107M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA0J107M8R-ZW1 |
Description | A- CASE / 107- CAP CODE / POLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.57200 | $5.72 |
| 50 | $0.44260 | $22.13 |
| 100 | $0.40280 | $40.28 |
| 500 | $0.33568 | $167.84 |
| 1,000 | $0.31491 | $314.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30377 | $607.54 |
| 4,000 | $0.28942 | $1,157.68 |
| 6,000 | $0.28223 | $1,693.38 |
| 10,000 | $0.27427 | $2,742.70 |
| 14,000 | $0.26961 | $3,774.54 |
| 20,000 | $0.26513 | $5,302.60 |
| 24,000 | $0.26300 | $6,312.00 |


