
M39014/02-1419V | |
|---|---|
DigiKey Part Number | 478-M39014/02-1419V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1419V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $7.40900 | $74.09 |
| 50 | $6.45780 | $322.89 |
| 100 | $6.16310 | $616.31 |
| 500 | $5.66428 | $2,832.14 |
| 1,000 | $5.50969 | $5,509.69 |

