


KGM02AR51A104MH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51A104MHTR-ND - Tape & Reel (TR) 478-KGM02AR51A104MHCT-ND - Cut Tape (CT) 478-KGM02AR51A104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51A104MH |
Description | CAP CER 0.1UF 10V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51A104MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R61A104ME01L | Murata Electronics | 39,719 | 490-GRM022R61A104ME01LCT-ND | $0.10000 | Parametric Equivalent |
| GRM022R61A104ME05L | Murata Electronics | 44,093 | 490-GRM022R61A104ME05LCT-ND | $0.10000 | Parametric Equivalent |
| MSASL042SB5104MWNA01 | Taiyo Yuden | 223,300 | 587-MSASL042SB5104MWNA01CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05400 | $0.54 |
| 50 | $0.03740 | $1.87 |
| 100 | $0.03230 | $3.23 |
| 500 | $0.02360 | $11.80 |
| 1,000 | $0.02095 | $20.95 |
| 2,500 | $0.01815 | $45.38 |
| 5,000 | $0.01647 | $82.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01395 | $279.00 |
| 40,000 | $0.01302 | $520.80 |
| 60,000 | $0.01255 | $753.00 |
| 100,000 | $0.01203 | $1,203.00 |
| 140,000 | $0.01173 | $1,642.20 |
| 200,000 | $0.01144 | $2,288.00 |

