
600L3R6BT200T | |
|---|---|
DigiKey Part Number | 1284-1921-2-ND - Tape & Reel (TR) 1284-1921-1-ND - Cut Tape (CT) 1284-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R6BT200T |
Description | CAP CER 3.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R6BT200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.06200 | $10.62 |
| 50 | $0.84760 | $42.38 |
| 100 | $0.78130 | $78.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66928 | $334.64 |
| 1,000 | $0.63460 | $634.60 |
| 1,500 | $0.61723 | $925.84 |
| 2,500 | $0.59799 | $1,494.98 |
| 3,500 | $0.58673 | $2,053.55 |
| 5,000 | $0.57591 | $2,879.55 |

