
2225GC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR73D103KVTR-ND - Tape & Reel (TR) 478-KGM56DR73D103KVCT-ND - Cut Tape (CT) 478-KGM56DR73D103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC103KAT2A |
Description | CAP CER 10000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.47300 | $14.73 |
| 50 | $1.19460 | $59.73 |
| 100 | $1.10860 | $110.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.96318 | $481.59 |
| 1,000 | $0.91818 | $918.18 |
| 1,500 | $0.89564 | $1,343.46 |
| 2,500 | $0.87066 | $2,176.65 |
| 3,500 | $0.85605 | $2,996.17 |
| 5,000 | $0.84200 | $4,210.00 |

