RN731JTTD21R5B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 2,065
Unit Price: $0.13000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.14202
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09230
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.58320
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.58320
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.42566
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.91188
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06460
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05034
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.64752
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,191
Unit Price: $0.31000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16432
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.13355
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04225
Datasheet
21.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD21R5B25

DigiKey Part Number
2019-RN731JTTD21R5B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD21R5B25
Description
RES 21.5 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
21.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD21R5B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD21R5B25KOA Speer Electronics, Inc.2,0652019-RN73R1JTTD21R5B25CT-ND$0.13000Direct
CPF0603B21R5E1TE Connectivity Passive Product0CPF0603B21R5E1-ND$0.14202Direct
AT0603BRD0721R5LYAGEO0AT0603BRD0721R5L-ND$0.09230Upgrade
PHP00603E21R5BBT1Vishay Dale Thin Film0PHP00603E21R5BBT1-ND$0.58320Upgrade
PHP00603E21R5BST1Vishay Dale Thin Film0PHP00603E21R5BST1-ND$0.58320Upgrade
Obsolete
This product is no longer manufactured. View Substitutes