RN731JTTD2181B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 1,498
Unit Price: $0.13000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.48483
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.58320
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.58320
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06460
Datasheet

Upgrade


Vishay Dale
In Stock: 9,850
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.31642
Datasheet
2.18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2181B25

DigiKey Part Number
2019-RN731JTTD2181B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2181B25
Description
RES 2.18K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
2.18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2181B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2181B25KOA Speer Electronics, Inc.1,4982019-RN73R1JTTD2181B25CT-ND$0.13000Direct
PAT0603E2181BST1Vishay Dale Thin Film0PAT0603E2181BST1-ND$0.48483Upgrade
PHP00603E2181BBT1Vishay Dale Thin Film0PHP00603E2181BBT1-ND$0.58320Upgrade
PHP00603E2181BST1Vishay Dale Thin Film0PHP00603E2181BST1-ND$0.58320Upgrade
RNCF0603BKE2K18Stackpole Electronics Inc0RNCF0603BKE2K18-ND$0.06460Upgrade
Obsolete
This product is no longer manufactured. View Substitutes