RN731JTTD2150F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.05352
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02568
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.00682
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02721
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.01948
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04634
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01776
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05333
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04827
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01275
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07436
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04881
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04881
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.09720
Datasheet
215 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2150F50

DigiKey Part Number
2019-RN731JTTD2150F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2150F50
Description
RES 215 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
215 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2150F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2150F50KOA Speer Electronics, Inc.02019-RN73R1JTTD2150F50CT-ND$0.05352Direct
CPF0603F215RC1TE Connectivity Passive Product0CPF0603F215RC1-ND$0.02568Direct
RT0603FRE07215RLYAGEO0RT0603FRE07215RL-ND$0.00682Direct
AT0603DRE07215RLYAGEO0AT0603DRE07215RL-ND$0.02721Upgrade
MCT06030C2150FP500Vishay0MCT06030C2150FP500-ND$0.01948Upgrade
Obsolete
This product is no longer manufactured. View Substitutes