RN731JTTD2102D50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.05352
Datasheet

Direct


YAGEO
In Stock: 8,278
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02805
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02721
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.04393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.11812
Datasheet

Upgrade


Susumu
In Stock: 4,990
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04634
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02772
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01776
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,741
Unit Price: $0.10000
Datasheet

Upgrade


Susumu
In Stock: 4,860
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 1,814
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05288
Datasheet
21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2102D50

DigiKey Part Number
2019-RN731JTTD2102D50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2102D50
Description
RES 21K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2102D50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2102D50KOA Speer Electronics, Inc.02019-RN73R1JTTD2102D50CT-ND$0.05352Direct
RT0603DRE0721KLYAGEO8,278311-2482-1-ND$0.10000Direct
AT0603DRD0721KLYAGEO0AT0603DRD0721KL-ND$0.02805Upgrade
AT0603DRE0721KLYAGEO0AT0603DRE0721KL-ND$0.02721Upgrade
MCT0603MD2102DP500Vishay0MCT0603MD2102DP500-ND$0.04393Upgrade
Obsolete
This product is no longer manufactured. View Substitutes