200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTE2000F

DigiKey Part Number
2019-RK73H2BTTE2000FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTE2000FCT-ND - Cut Tape (CT)
2019-RK73H2BTTE2000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTE2000F
Description
RES 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,337
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
25$0.03240$0.81
50$0.02660$1.33
100$0.02220$2.22
250$0.01764$4.41
500$0.01508$7.54
1,000$0.01305$13.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01018$40.72
8,000$0.00918$73.44
12,000$0.00869$104.28
20,000$0.00817$163.40
28,000$0.00786$220.08
40,000$0.00758$303.20
Manufacturers Standard Package