Shears (Scissors) Adjustable Tension, Offset Handle, Soft Grips
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G7240

DigiKey Part Number
G7240-ND
Manufacturer
Manufacturer Product Number
G7240
Description
SHEARS OFFSET HANDLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shears (Scissors) Adjustable Tension, Offset Handle, Soft Grips 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Shears (Scissors)
Features
Adjustable Tension, Offset Handle, Soft Grips
Weight
0.26 lb (117.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.26000$27.26
5$25.26400$126.32
10$24.45000$244.50
25$23.41600$585.40
Manufacturers Standard Package