



56056 | |
|---|---|
DigiKey Part Number | 1742-1524-ND |
Manufacturer | |
Manufacturer Product Number | 56056 |
Description | 200' GROOVE FIBERGLASS FISH TAPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 6.2 lbs (2.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.10000 | $258.10 |
| 5 | $239.23600 | $1,196.18 |
| 10 | $231.55200 | $2,315.52 |
| 25 | $221.78120 | $5,544.53 |

