White LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113QWC/D

DigiKey Part Number
754-WP7113QWC/D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP7113QWC/D
Description
5MM WHITE LED LAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.30600$3.06
100$0.21900$21.90
500$0.17944$89.72
1,000$0.16643$166.43
2,000$0.15535$310.70
5,000$0.14322$716.10
10,000$0.13565$1,356.50
25,000$0.12739$3,184.75
Manufacturers Standard Package