White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1005VWF-A1-5MAV

DigiKey Part Number
754-APG1005VWF-A1-5MAVTR-ND - Tape & Reel (TR)
754-APG1005VWF-A1-5MAVCT-ND - Cut Tape (CT)
754-APG1005VWF-A1-5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG1005VWF-A1-5MAV
Description
1.0X0.5MM ULTRA THIN WH SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
5mA
Part Status
Active
Viewing Angle
160°
Color
Mounting Type
Configuration
Independent
Package / Case
0402 (1005 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.25mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,085
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.35600$3.56
100$0.25570$25.57
500$0.21056$105.28
1,000$0.19572$195.72
2,000$0.18310$366.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17239$689.56
8,000$0.16329$1,306.32
12,000$0.15863$1,903.56
20,000$0.15337$3,067.40
28,000$0.15024$4,206.72
40,000$0.14719$5,887.60
Manufacturers Standard Package