2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
980TR
980TR

980TR

DigiKey Part Number
36-980TR-ND - Tape & Reel (TR)
36-980CT-ND - Cut Tape (CT)
36-980DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
980TR
Description
CONN JACK STEREO 2.5MM SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
980TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Two Switches
Mfr
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Shielding
Unshielded
Connector Type
Phone Jack
Features
Board Guide
Gender
Female
Contact Material - Plating
Gold
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Liquid Crystal Polymer (LCP)
Actual Diameter
0.102" (2.60mm)
Contact Material
Brass, Phosphor Bronze
Number of Positions/Contacts
3 Conductors, 5 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,892
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.30400$23.04
25$2.06760$51.69
100$1.76240$176.24
500$1.47468$737.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.38001$1,380.01
Manufacturers Standard Package