330 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 44A DCR 0.95mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR39XV-440-Z2R0B005JH

DigiKey Part Number
399-SCR39XV-440-Z2R0B005JH-ND
Manufacturer
Manufacturer Product Number
SCR39XV-440-Z2R0B005JH
Description
CMC 330UH 44A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µH 2 Line Common Mode Choke Through Hole 44A DCR 0.95mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
0.95mOhm (Typ)
Manufacturer
KEMET
Voltage Rating - DC
1000V (1kV)
Series
Voltage Rating - AC
1000V (1kV)
Packaging
Tray
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
2
Size / Dimension
2.087" Dia (53.00mm)
Inductance @ Frequency
330 µH @ 100 kHz
Height (Max)
1.299" (33.00mm)
Current Rating (Max)
44A
Package / Case
Horizontal, 8 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.20000$21.20
12$17.20500$206.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.