
MPXV1D1264LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1264LR68TR-ND - Tape & Reel (TR) 399-MPXV1D1264LR68CT-ND - Cut Tape (CT) 399-MPXV1D1264LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1264LR68 |
Description | FIXED IND 680NH 35.4A 1.9 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 35.4 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1264LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.79400 | $17.94 |
| 25 | $1.65960 | $41.49 |
| 50 | $1.56460 | $78.23 |
| 100 | $1.47520 | $147.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.36492 | $341.23 |
| 500 | $1.28710 | $643.55 |
| 750 | $1.24368 | $932.76 |
| 1,250 | $1.19112 | $1,488.90 |
| 1,750 | $1.15776 | $2,026.08 |
| 2,500 | $1.12343 | $2,808.57 |

