
C4AQQBU4330A1YJ | |
|---|---|
DigiKey Part Number | 399-16954-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBU4330A1YJ |
Description | CAP FILM 3.3UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBU4330A1YJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.07000 | $20.70 |
| 96 | $1.60135 | $153.73 |
| 192 | $1.50818 | $289.57 |
| 576 | $1.39304 | $802.39 |
| 1,056 | $1.34315 | $1,418.37 |
| 2,592 | $1.28321 | $3,326.08 |
| 5,088 | $1.24712 | $6,345.35 |

