
C4AQCBU4330A1WJ | |
|---|---|
DigiKey Part Number | 399-16953-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCBU4330A1WJ |
Description | CAP FILM 3.3UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCBU4330A1WJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.74700 | $17.47 |
| 50 | $1.42980 | $71.49 |
| 256 | $1.22578 | $313.80 |
| 512 | $1.16379 | $595.86 |
| 1,024 | $1.11274 | $1,139.45 |
| 2,560 | $1.05883 | $2,710.60 |
| 5,120 | $1.02632 | $5,254.76 |

