
C317C391J1G5TA | |
|---|---|
DigiKey Part Number | 399-C317C391J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C391J1G5TA |
Description | CER CAP 390PF 100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C391J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24400 | $2.44 |
| 50 | $0.18000 | $9.00 |
| 100 | $0.16040 | $16.04 |
| 500 | $0.12748 | $63.74 |
| 1,000 | $0.11731 | $117.31 |
| 2,500 | $0.10659 | $266.48 |
| 5,000 | $0.10013 | $500.65 |

