20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C206K3RLCTU

DigiKey Part Number
399-C1812C206K3RLCTUTR-ND - Tape & Reel (TR)
399-C1812C206K3RLCTUCT-ND - Cut Tape (CT)
399-C1812C206K3RLCTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C206K3RLCTU
Description
CAP CER 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C206K3RLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.80000$4.80
10$3.45100$34.51
50$2.91260$145.63
100$2.74590$274.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.46390$1,231.95
1,000$2.37653$2,376.53
1,500$2.33277$3,499.16
2,500$2.28426$5,710.65
3,500$2.25587$7,895.54
Manufacturers Standard Package