
C1812C100JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C100JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C100JHGACTUCT-ND - Cut Tape (CT) 399-C1812C100JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C100JHGACTU |
Description | CAP CER 10PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C100JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.74000 | $17.40 |
| 50 | $1.42200 | $71.10 |
| 100 | $1.32370 | $132.37 |
| 500 | $1.15764 | $578.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10623 | $1,106.23 |
| 2,000 | $1.06390 | $2,127.80 |
| 3,000 | $1.04267 | $3,128.01 |
| 5,000 | $1.01916 | $5,095.80 |
| 7,000 | $1.00541 | $7,037.87 |
| 10,000 | $0.99218 | $9,921.80 |

