
C1206X225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-16440-2-ND - Tape & Reel (TR) 399-16440-1-ND - Cut Tape (CT) 399-16440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.93800 | $9.38 |
| 50 | $0.74340 | $37.17 |
| 100 | $0.68330 | $68.33 |
| 500 | $0.58176 | $290.88 |
| 1,000 | $0.55034 | $550.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52447 | $1,048.94 |
| 4,000 | $0.50317 | $2,012.68 |
| 6,000 | $0.49250 | $2,955.00 |
| 10,000 | $0.48067 | $4,806.70 |
| 14,000 | $0.47375 | $6,632.50 |
| 20,000 | $0.46710 | $9,342.00 |

