100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101J5RACAUTO

DigiKey Part Number
399-17545-2-ND - Tape & Reel (TR)
399-17545-1-ND - Cut Tape (CT)
399-17545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101J5RACAUTO
Description
CAP CER 100PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206,431
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05100$0.51
50$0.03500$1.75
100$0.03020$3.02
500$0.02198$10.99
1,000$0.01946$19.46
2,500$0.01682$42.05
5,000$0.01524$76.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01393$139.30
20,000$0.01286$257.20
30,000$0.01233$369.90
50,000$0.01173$586.50
70,000$0.01138$796.60
100,000$0.01105$1,105.00
Manufacturers Standard Package