
SM08B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-1808-2-ND - Tape & Reel (TR) 455-1808-1-ND - Cut Tape (CT) 455-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM08B-SRSS-TB |
Description | CONN HEADER SMD R/A 8POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM08B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.114" (2.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50246-00801-001 | Aces Connectors | 900 | 4294-50246-00801-001CT-ND | $0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.68000 | $6.80 |
| 100 | $0.57750 | $57.75 |
| 500 | $0.51542 | $257.71 |
| 1,000 | $0.49080 | $490.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45419 | $1,362.57 |
| 6,000 | $0.43252 | $2,595.12 |
| 9,000 | $0.42033 | $3,782.97 |
| 15,000 | $0.40546 | $6,081.90 |
| 21,000 | $0.39596 | $8,315.16 |












