
TSR1W-8A | |
|---|---|
DigiKey Part Number | TSR1W-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSR1W-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Length 8.00' (2.44m) |
Manufacturer HellermannTyton | Width 0.755" (19.18mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color White |
Height 0.512" (13.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD3WH8-A | Panduit Corp | 60 | 298-22414-ND | $26.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $16.11833 | $483.55 |


