TFC-115-02-L-D-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC-110-02-F-D-K-TR

DigiKey Part Number
TFC-110-02-F-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFC-110-02-F-D-K-TR
Description
.050 X .050 TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFC-110-02-F-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.226" (5.74mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.1A per Contact
Voltage Rating
350VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$2.97000$1,336.50
Manufacturers Standard Package