
S823/328-AT401A | |
|---|---|
DigiKey Part Number | 360-S823/328-AT401A-ND |
Manufacturer | |
Manufacturer Product Number | S823/328-AT401A |
Description | SWITCH TOGGLE DPDT 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 22.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 30A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.94000 | $39.94 |

