
KP0215ACBKG03RGBP-2TJB | |
|---|---|
DigiKey Part Number | KP0215ACBKG03RGBP-2TJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0215ACBKG03RGBP-2TJB |
Description | SWITCH PB MINI ILLUMINATED RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0215ACBKG03RGBP-2TJB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.0, 2.9, 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 5,000,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.59000 | $12.59 |

