
ICA-628-STT | |
|---|---|
DigiKey Part Number | SAM11385-ND |
Manufacturer | |
Manufacturer Product Number | ICA-628-STT |
Description | CONN IC DIP SOCKET 28POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICA-628-STT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Material - Post Brass |
Part Status Active | Housing Material Polyester, Glass Filled |
Type DIP, 0.6" (15.24mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 28 (2 x 14) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 50 | $2.46100 | $123.05 |
| 100 | $2.09000 | $209.00 |
| 500 | $1.85800 | $929.00 |
| 1,000 | $1.84875 | $1,848.75 |

