Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




5745173-4 | |
|---|---|
DigiKey Part Number | A34153-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-4 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745173-4 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174193-1 | TE Connectivity AMP Connectors | 0 | 174193-1-ND | $18.95060 | Parametric Equivalent |
| 2-1478762-5 | TE Connectivity AMP Connectors | 71 | 2-1478762-5-ND | $12.53000 | Parametric Equivalent |
| 5-1478762-3 | TE Connectivity AMP Connectors | 1,809 | A106720-ND | $11.85000 | Parametric Equivalent |
| 5745173-1 | TE Connectivity AMP Connectors | 187 | A122029-ND | $22.89000 | Parametric Equivalent |
| 5745173-2 | TE Connectivity AMP Connectors | 91 | A34157-ND | $11.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.14000 | $23.14 |
| 10 | $19.66400 | $196.64 |
| 25 | $18.43240 | $460.81 |
| 50 | $17.55280 | $877.64 |
| 100 | $16.71550 | $1,671.55 |
| 250 | $15.67008 | $3,917.52 |
| 500 | $14.92306 | $7,461.53 |




























