Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324057

DigiKey Part Number
A27396-ND
Manufacturer
Manufacturer Product Number
324057
Description
CONN RING CIRC 1/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324057 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
1/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.070" (1.78mm)
Insulation Diameter
0.580" (14.73mm)
Width - Outer Edges
0.807" (20.50mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.426" (61.62mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.60000$13.60
10$11.56000$115.60
25$10.83600$270.90
50$10.31880$515.94
100$9.82650$982.65
250$9.21164$2,302.91
500$8.77240$4,386.20
1,000$8.35426$8,354.26
Manufacturers Standard Package