Similar




262105 | |
|---|---|
DigiKey Part Number | ACX1978-ND |
Manufacturer | |
Manufacturer Product Number | 262105 |
Description | CONN MMCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262105 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-J-P-H-RA-TH1 | Samtec Inc. | 11,916 | SAM10615-ND | $2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 10 | $8.64800 | $86.48 |
| 25 | $8.10560 | $202.64 |
| 50 | $7.71860 | $385.93 |
| 100 | $7.35030 | $735.03 |
| 300 | $6.80227 | $2,040.68 |
| 500 | $6.56168 | $3,280.84 |
| 1,000 | $6.24883 | $6,248.83 |





