Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

204509-1 | |
|---|---|
DigiKey Part Number | 1122-1183-ND |
Manufacturer | |
Manufacturer Product Number | 204509-1 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 204509-1 Models |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, High Density | Dielectric Material Polyphenylene Sulfide (PPS) |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 78 | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2221860-5 | TE Connectivity Aerospace, Defense and Marine | 6 | A123743-ND | $219.62000 | Parametric Equivalent |
| 204509-1 | TE Connectivity Aerospace, Defense and Marine | 17 | 1122-1183-ND | $30.56000 | Parametric Equivalent |
| 206504-4 | TE Connectivity Aerospace, Defense and Marine | 15 | A34480-ND | $225.65000 | Parametric Equivalent |
| 2335891-5 | TE Connectivity Aerospace, Defense and Marine | 348 | A144852-ND | $32.23000 | Parametric Equivalent |
| 1757823-5 | WEC | 8 | 2266-1757823-5-ND | $30.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.56000 | $30.56 |
| 10 | $25.96900 | $259.69 |
| 25 | $24.34360 | $608.59 |
| 50 | $23.18200 | $1,159.10 |
| 100 | $22.07620 | $2,207.62 |
| 250 | $20.69568 | $5,173.92 |
| 500 | $19.70948 | $9,854.74 |

























