Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1757820-2 | |
|---|---|
DigiKey Part Number | A32576-ND |
Manufacturer | |
Manufacturer Product Number | 1757820-2 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
EDA/CAD Models | 1757820-2 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Shell Finish Thickness 20µin (0.51µm) |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205163-1 | TE Connectivity Aerospace, Defense and Marine | 100 | 1122-1148-ND | $15.53000 | Parametric Equivalent |
| 205163-5 | TE Connectivity Aerospace, Defense and Marine | 2,489 | A141534-ND | $13.15000 | Parametric Equivalent |
| 164532-4 | TE Connectivity AMP Connectors | 2,625 | A99334-ND | $2.86000 | Parametric Equivalent |
| 1688942 | Phoenix Contact | 0 | 277-7407-ND | $3.51000 | Parametric Equivalent |
| 1727040002 | Molex | 1,120 | WM12455-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.00000 | $10.00 |
| 10 | $8.49600 | $84.96 |
| 25 | $7.96360 | $199.09 |
| 50 | $7.58340 | $379.17 |
| 100 | $7.22140 | $722.14 |
| 250 | $6.76948 | $1,692.37 |
| 500 | $6.44660 | $3,223.30 |
| 1,000 | $6.13926 | $6,139.26 |
























