Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 9 Position
Amplimite 109 9 Pos Back
1757819-1
1757819-1

1757819-1

DigiKey Part Number
A34120-ND
Manufacturer
Manufacturer Product Number
1757819-1
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
EDA/CAD Models
1757819-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
20µin (0.51µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.16000$9.16
10$7.78200$77.82
25$7.29480$182.37
50$6.94640$347.32
100$6.61470$661.47
250$6.20076$1,550.19
500$5.90502$2,952.51
1,000$5.62350$5,623.50
Manufacturers Standard Package