
031-4427 | |
|---|---|
DigiKey Part Number | ARF1682-ND |
Manufacturer | |
Manufacturer Product Number | 031-4427 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-4427 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.13000 | $22.13 |
| 10 | $18.80600 | $188.06 |
| 25 | $17.62840 | $440.71 |
| 50 | $16.78700 | $839.35 |
| 100 | $15.98620 | $1,598.62 |
| 300 | $14.79497 | $4,438.49 |
| 500 | $14.27188 | $7,135.94 |


