
iW-G46S-OSXD-4L002G-E008G-BIA | |
|---|---|
DigiKey Part Number | 2503-iW-G46S-OSXD-4L002G-E008G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G46S-OSXD-4L002G-E008G-BIA |
Description | I.MX 8X LITE DUAL PICO ITX SBC |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 2 Core 2GB RAM ARM® Cortex®-A35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35 | |
Speed | 1.2GHz | |
Number of Cores | 2 | |
Power (Watts) | 24W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.930" x 2.830" (99.82mm x 71.88mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC Flash, LPDDR4 | |
Video Outputs | 3.5mm Audio IN/OUT Jack, Speaker Out Header | |
Ethernet | GbE (2) | |
USB | USB 2.0 (1) OTG | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 4 | |
Analog Input:Output | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $540.20000 | $540.20 |








