
iG77M-3858E2-4E008G-E032G-IAA | |
|---|---|
DigiKey Part Number | 2503-iG77M-3858E2-4E008G-E032G-IAA-ND |
Manufacturer | |
Manufacturer Product Number | iG77M-3858E2-4E008G-E032G-IAA |
Description | AMD Versal AI Edge Gen 2 SoM |
Customer Reference | |
Detailed Description | Versal™ AI Edge Embedded Module ARM® Cortex®-A78AE, Cortex®-R52 ARM® Mali-G78AE GPU(4) 2.2GHz 4GB 32GB eMMC, 256MB QSPI, 64GB UFS |
Datasheet | Datasheet |
Category | Co-Processor ARM® Mali-G78AE GPU(4) |
Manufacturer iWave Global | Speed 2.2GHz |
Series | Flash Size 32GB eMMC, 256MB QSPI, 64GB UFS |
Packaging Bulk | RAM Size 4GB |
Part Status Active | Connector Type 2 x 240 Pin, 1 x 160 Pin |
Module/Board Type MPU, FPGA | Size / Dimension 2.760" L x 3.150" W (70.00mm x 80.00mm) |
Core Processor ARM® Cortex®-A78AE, Cortex®-R52 | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,515.30000 | $15,515.30 |

