New at DigiKey
Agilex™ 7 Embedded Module ARM® Cortex®-A55 800MHz 8GB 32GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iG71M-W135B6-4L002G-E032G-EAA-ES

DigiKey Part Number
2503-iG71M-W135B6-4L002G-E032G-EAA-ES-ND
Manufacturer
Manufacturer Product Number
iG71M-W135B6-4L002G-E032G-EAA-ES
Description
ALTERA AGILEX3(C) SOC FPGA SOM
Customer Reference
Detailed Description
Agilex™ 7 Embedded Module ARM® Cortex®-A55 800MHz 8GB 32GB eMMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
800MHz
Manufacturer
iWave Global
Flash Size
32GB eMMC
Series
RAM Size
8GB
Packaging
Bulk
Connector Type
2 x 240 Pin
Part Status
Active
Size / Dimension
1.968" L x 2.362" W (50.00mm x 60.00mm)
Module/Board Type
MCU, FPGA
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM® Cortex®-A55
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 11 days from iWave Global
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$547.10000$547.10