


iG70M-OL8395-4L008G-E032G-IBB | |
|---|---|
DigiKey Part Number | 2503-iG70M-OL8395-4L008G-E032G-IBB-ND |
Manufacturer | |
Manufacturer Product Number | iG70M-OL8395-4L008G-E032G-IBB |
Description | MediaTekMT8395 Genio1200 OSM SOM |
Customer Reference | |
Detailed Description | Single Board Computer 2200MHz 4 Core 16GB/128GB RAM Arm® Cortex®-A78 Quad-Core + Arm® Cortex®-A55 Processor Quad-Core |
Category | Form Factor OSM |
Manufacturer iWave Global | Expansion Site/Bus ADC, CAN, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, PWM, SPI, UART |
Series | RAM Capacity/Installed 16GB/128GB |
Packaging Bulk | Storage Interface eMMC Flash, LPDDR5 |
Part Status Active | Video Outputs CSI, DSI, HDMI, LVDS |
Core Processor Arm® Cortex®-A78 Quad-Core + Arm® Cortex®-A55 Processor Quad-Core | Ethernet 10/10/100Mbps (1) |
Speed 2200MHz | USB USB 2.0 Host (1), USB 3.0 (1), USB OTG (1) |
Number of Cores 4 | Digital I/O Lines 10 |
Power (Watts) 5W | Watchdog Timer No |
Cooling Type Heat Sink, Heat Spreader | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.346" x 2.165" (85.00mm x 55.00mm) |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $452.50000 | $452.50 |


