
iG65FK-ALSLAN-RNAA | |
|---|---|
DigiKey Part Number | 2503-iG65FK-ALSLAN-RNAA-ND |
Manufacturer | |
Manufacturer Product Number | iG65FK-ALSLAN-RNAA |
Description | ZU+ ZU6/ZU9/ZU15 MPSoC SOM HSK |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Top Mount |
Category | Shape Rectangular |
Mfr | Length 3.740" (95.00mm) |
Packaging Bulk | Width 2.953" (75.00mm) |
Part Status Active | Fin Height 0.650" (16.50mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Clear, Anodized |
Attachment Method Bolt On | Shelf Life 24 Months |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $53.50000 | $160.50 |



